845-100-540-802

Heilind Number:EDA845-100-540-802
Manufacturer:EDAC
Manufacturer Number:845-100-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green color, it not only stands out visually but also offers superior functionality. With a robust UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. Featuring two rows and a pitch of .1 inch, it facilitates efficient signal transmission across multiple contact points. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation allows for easy installation on your PCB. With 100 positions, this connector offers ample connectivity options for your electronic components. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB design with this essential component, a perfect choice for demanding applications in industries like telecommunications, automotive, and consumer electronics.