845-100-540-812

Heilind Number:EDA845-100-540-812
Manufacturer:EDAC
Manufacturer Number:845-100-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-540-812

Detailed Description

Enhance connectivity within your electronic systems with our dual-row Board-to-Board PCB Connector. Designed for efficient power transmission, this connector boasts a contact rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. With 100 positions and a pitch of .1 inches, it offers ample space for intricate circuitry. The copper alloy contacts ensure reliable signal transfer, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Upgrade your connectivity standards with this high-performance connector.