845-100-541-201

Heilind Number:EDA845-100-541-201
Manufacturer:EDAC
Manufacturer Number:845-100-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for efficiency and durability, it features a total of 100 positions across 2 rows, ensuring seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability in any application. With a low amperage of 3A, it's ideal for various electronic devices. The copper alloy contact material and .1-inch pitch offer excellent conductivity, while the straight mount orientation simplifies installation. Operating between -40 and 105°C, this connector is suitable for a wide range of environments, making it a versatile choice for your connectivity needs. Upgrade your PCB setup with this essential component.