845-100-541-207

Heilind Number:EDA845-100-541-207
Manufacturer:EDAC
Manufacturer Number:845-100-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-541-207

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector, featuring 100 positions for seamless board-to-board integration. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is designed for optimal performance in a variety of electronic applications. Elevate your hardware setup with this essential component.