845-100-541-502

Heilind Number:EDA845-100-541-502
Manufacturer:EDAC
Manufacturer Number:845-100-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-541-502

Detailed Description

Elevate your PCB connection setup with this high-performance Board to Board Card Edge Connector. Designed for seamless interconnectivity, it boasts a dual-row configuration with 100 positions, ensuring robust and reliable contact. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure mating is assured. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for efficient and stable PCB connections.