845-100-541-503

Heilind Number:EDA845-100-541-503
Manufacturer:EDAC
Manufacturer Number:845-100-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-541-503

Detailed Description

Efficiently connect your electronic components with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 100 positions, ensuring reliable and secure connections. The straight mount orientation and 0.1-inch pitch make installation a breeze, while the durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting performance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your connectivity needs.