845-100-541-803

Heilind Number:EDA845-100-541-803
Manufacturer:EDAC
Manufacturer Number:845-100-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-541-803

Detailed Description

Enhance your PCB connectivity with this premium Board To Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, each spaced at .1 inches and .2 inches apart, it offers seamless signal transmission. The straight mount orientation and 100 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.