845-100-541-804

Heilind Number:EDA845-100-541-804
Manufacturer:EDAC
Manufacturer Number:845-100-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless data transmission. The straight mount orientation and card edge design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees versatility. Whether for industrial machinery or consumer electronics, this connector is an essential component for efficient PCB connectivity.