845-100-541-807

Heilind Number:EDA845-100-541-807
Manufacturer:EDAC
Manufacturer Number:845-100-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance in various settings. With two rows and 100 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing enable seamless integration. Designed for straight mount orientation, it provides easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this top-of-the-line connector.