845-100-541-808

Heilind Number:EDA845-100-541-808
Manufacturer:EDAC
Manufacturer Number:845-100-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 100 positions each, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for optimal functionality. Crafted with copper alloy contacts, it ensures reliable conductivity. Its straight mount orientation allows for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your electronics projects with this essential connector.