845-100-541-812

Heilind Number:EDA845-100-541-812
Manufacturer:EDAC
Manufacturer Number:845-100-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-541-812

Detailed Description

Enhance connectivity within your electronic boards with our premium Board To Board PCB Connector. Designed for optimal performance, this connector features two rows for seamless integration, with a total of 100 positions ensuring comprehensive compatibility. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable conductivity in a sleek green finish. The .1 inch pitch and .2 inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for any electronic assembly project.