845-100-542-512

Heilind Number:EDA845-100-542-512
Manufacturer:EDAC
Manufacturer Number:845-100-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-542-512

Detailed Description

Enhance connectivity in your electronic setups with this reliable Board To Board PCB Connector. Crafted with precision, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance in various environments. Its copper alloy contacts, with a pitch of .1 inches, guarantee secure and efficient data transfer. Boasting two rows and 100 positions, it facilitates seamless integration between PCBs. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for diverse applications. Trust in this high-quality connector for consistent and dependable connections in your electronic systems.