845-100-542-802

Heilind Number:EDA845-100-542-802
Manufacturer:EDAC
Manufacturer Number:845-100-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-542-802

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 100 positions, allowing for efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, ensures reliable conductivity, while maintaining signal integrity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in our connector to deliver superior performance for all your connectivity needs.