845-100-542-804

Heilind Number:EDA845-100-542-804
Manufacturer:EDAC
Manufacturer Number:845-100-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-542-804

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 100 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies the assembly process. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless connectivity.