845-100-542-807

Heilind Number:EDA845-100-542-807
Manufacturer:EDAC
Manufacturer Number:845-100-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-542-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures secure and reliable connectivity. With two rows and a total of 100 positions, it offers ample room for multiple connections. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity game with this top-notch component.