845-100-542-808

Heilind Number:EDA845-100-542-808
Manufacturer:EDAC
Manufacturer Number:845-100-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-542-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With two rows and 100 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. At a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation facilitates easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this essential component.