845-100-542-812

Heilind Number:EDA845-100-542-812
Manufacturer:EDAC
Manufacturer Number:845-100-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-542-812

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. Its two rows of copper alloy contacts offer exceptional conductivity, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. With 100 positions available, you have ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in harsh environments. Elevate your PCB assembly with this essential connector, perfect for a variety of industrial and commercial uses.