845-100-544-207

Heilind Number:EDA845-100-544-207
Manufacturer:EDAC
Manufacturer Number:845-100-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-544-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering reliable power with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures safety and longevity. With two rows and a pitch of .1 inches, it offers seamless integration onto your PCB. The Copper Alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and indispensable component for your electronic projects.