845-100-544-212

Heilind Number:EDA845-100-544-212
Manufacturer:EDAC
Manufacturer Number:845-100-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-544-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, perfect for efficient board-to-board connections. Designed for high-performance applications, this connector features 100 positions and a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color. The copper alloy contact material ensures reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your connection solutions with this essential component for seamless and secure PCB integration.