845-100-544-812

Heilind Number:EDA845-100-544-812
Manufacturer:EDAC
Manufacturer Number:845-100-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-544-812

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, it features a total of 100 positions split across 2 rows, ensuring seamless signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Each contact is made of robust Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space efficiency without compromising on performance. Its straight mount orientation and green color make it easy to identify and install. Rated for an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB connections with this reliable and efficient connector.