845-100-555-502

Heilind Number:EDA845-100-555-502
Manufacturer:EDAC
Manufacturer Number:845-100-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 100 positions, ensuring reliable and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-term stability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component for enhanced performance and connectivity.