845-100-555-503

Heilind Number:EDA845-100-555-503
Manufacturer:EDAC
Manufacturer Number:845-100-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-555-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 100 positions, it ensures seamless data transfer and power distribution. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability. Each contact is made from robust Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for industrial or consumer electronics, this connector is an essential component for seamless functionality.