845-100-555-504

Heilind Number:EDA845-100-555-504
Manufacturer:EDAC
Manufacturer Number:845-100-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-555-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for reliability, it features two rows of 100 positions, ensuring seamless data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts and a pitch of .1 inch facilitate efficient signal transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for a variety of applications. Trust in its quality to optimize your PCB connections.