845-100-555-512

Heilind Number:EDA845-100-555-512
Manufacturer:EDAC
Manufacturer Number:845-100-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-555-512

Detailed Description

Efficiently connect PCBs with our 2-row Board To Board PCB Connector, designed for seamless card edge integration. With 100 positions and a .1-inch pitch, it ensures precise and reliable connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring copper alloy contacts, it offers optimal conductivity. This straight-mount connector operates flawlessly even in extreme temperatures ranging from -40 to 105 °C, making it ideal for various applications. Upgrade your connectivity solutions with this high-performance connector.