845-100-555-803

Heilind Number:EDA845-100-555-803
Manufacturer:EDAC
Manufacturer Number:845-100-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-555-803

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed with efficiency and durability in mind, it features a high-performance amperage of 3 A, ensuring reliable power transmission. The sleek green housing, made of UL 94V-0 Diallyl Phthalate, not only offers a vibrant aesthetic but also guarantees safety and compliance with industry standards. With two rows of copper alloy contacts, each spaced precisely at .1 inches, and a total of 100 positions, this connector facilitates seamless and secure PCB connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in this connector for optimal performance and longevity in your electronic projects.