845-100-555-804

Heilind Number:EDA845-100-555-804
Manufacturer:EDAC
Manufacturer Number:845-100-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-555-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 100 positions for reliable signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and long-term functionality. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless PCB integration. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.