845-100-555-807

Heilind Number:EDA845-100-555-807
Manufacturer:EDAC
Manufacturer Number:845-100-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green color and durable UL 94V-0 Diallyl Phthalate housing, it ensures secure and reliable connections. With two rows and 100 positions, it offers ample space for your electronic components. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it is versatile and easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this top-of-the-line connector.