845-100-555-808

Heilind Number:EDA845-100-555-808
Manufacturer:EDAC
Manufacturer Number:845-100-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-555-808

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for maximum efficiency, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring long-lasting performance even in challenging environments. With a sleek green finish, it not only stands out visually but also offers excellent corrosion resistance. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, provide reliable connectivity for your PCB assemblies. Boasting 100 positions, this connector is ideal for complex circuitry applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.