845-100-555-812

Heilind Number:EDA845-100-555-812
Manufacturer:EDAC
Manufacturer Number:845-100-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-555-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green finish. Its Copper Alloy contacts ensure reliable conductivity, while the dual row layout with a .1 inch pitch and .2 inch row spacing offers precision in positioning. With 100 positions available, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and longevity. Upgrade your PCB setup with this essential component for optimal connectivity.