845-100-556-201

Heilind Number:EDA845-100-556-201
Manufacturer:EDAC
Manufacturer Number:845-100-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-556-201

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Card Edge Connector. Designed with precision and performance in mind, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The connector boasts two rows of copper alloy contacts, offering reliable power delivery with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it ensures seamless integration on your circuit board. Its straight mount orientation and 100 positions make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.