845-100-556-207

Heilind Number:EDA845-100-556-207
Manufacturer:EDAC
Manufacturer Number:845-100-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-556-207

Detailed Description

Enhance your PCB connectivity with our 100-position Board To Board PCB Connector, designed for optimal performance and durability. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures secure and stable connections in any application. With two rows of copper alloy contacts, each spaced 0.1 inches apart, it allows for efficient data transfer. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.