845-100-556-502

Heilind Number:EDA845-100-556-502
Manufacturer:EDAC
Manufacturer Number:845-100-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-556-502

Detailed Description

Enhance your electronic connections with our dual-row Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a vibrant green color, this connector boasts high durability with a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various applications. Its 100 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, allow for efficient data transfer. Crafted with copper alloy contacts, it guarantees excellent conductivity for optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and stability in any setup. Upgrade your connectivity solutions with this essential component.