845-100-556-503

Heilind Number:EDA845-100-556-503
Manufacturer:EDAC
Manufacturer Number:845-100-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-556-503

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 100 positions with a .1-inch pitch, ensuring optimal signal transfers. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation and .2-inch row spacing offer easy installation on your PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.