845-100-556-507

Heilind Number:EDA845-100-556-507
Manufacturer:EDAC
Manufacturer Number:845-100-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-556-507

Detailed Description

Enhance your connectivity with our Board to Board PCB Connector, a versatile solution for seamless data transmission. Designed with precision, this connector features two rows of high-performance copper alloy contacts, ensuring optimal conductivity. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety in any application. With a pitch of .1 inches and 100 positions, it provides ample room for secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, trust in this connector for efficient and reliable performance.