845-100-556-802

Heilind Number:EDA845-100-556-802
Manufacturer:EDAC
Manufacturer Number:845-100-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Connector in a vibrant green hue. Designed for seamless integration, it features two rows with a pitch of .1 inch and a row spacing of .2 inch, offering 100 positions for efficient signal transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and reliable conductivity in various applications. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for demanding environments. Elevate your electronic projects with this essential component.