845-100-556-804

Heilind Number:EDA845-100-556-804
Manufacturer:EDAC
Manufacturer Number:845-100-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-556-804

Detailed Description

Enhance connectivity in your electronic projects with this 100-position Board to Board PCB Connector. Designed for efficiency and reliability, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts spaced at 0.1 inches, it ensures secure and seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation and 0.2-inch row spacing make it versatile for integration. Trust in this high-quality connector to streamline your PCB assembly processes and maintain optimal performance in your applications.