845-100-556-807

Heilind Number:EDA845-100-556-807
Manufacturer:EDAC
Manufacturer Number:845-100-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-556-807

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector, boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate for superior durability. Engineered for high performance, it features two rows of copper alloy contacts with a pitch of .1 inches and 100 positions, ensuring seamless data transmission. The straight mount orientation and row spacing of .2 inches offer easy installation on your circuit board. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is designed to meet the demands of any industry. Upgrade your electronic systems with this essential component, a must-have in the world of PCB connectors.