845-100-556-808

Heilind Number:EDA845-100-556-808
Manufacturer:EDAC
Manufacturer Number:845-100-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-556-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 100 positions spread across two rows, this connector ensures seamless data transmission in your electronic devices. Crafted with precision, it guarantees reliable contact thanks to its copper alloy material. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, not only offers durability but also complies with safety standards. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for easy integration into your PCB setup. Elevate your connectivity game with this essential component.