845-100-556-812

Heilind Number:EDA845-100-556-812
Manufacturer:EDAC
Manufacturer Number:845-100-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows and a total of 100 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees optimal signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.