845-100-558-201

Heilind Number:EDA845-100-558-201
Manufacturer:EDAC
Manufacturer Number:845-100-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-558-201

Detailed Description

Enhance your PCB connectivity with our innovative 100-position Card Edge Connector. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a right-angle mount orientation, it ensures efficient space utilization and easy installation. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Featuring two rows and a pitch of .1 inches, it offers precise alignment and secure engagement. Elevate your PCB assembly process with this high-quality connector, a perfect choice for demanding electronic projects.