845-100-558-207

Heilind Number:EDA845-100-558-207
Manufacturer:EDAC
Manufacturer Number:845-100-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-558-207

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 100 positions, ensuring efficient data transfer. Crafted with precision, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, guaranteeing reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Its right-angle mount orientation provides flexibility in installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector, perfect for various electronics projects.