845-100-558-212

Heilind Number:EDA845-100-558-212
Manufacturer:EDAC
Manufacturer Number:845-100-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-558-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. The right-angle mount orientation and 100 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures optimal performance even in challenging environments. Elevate your electronic projects with this essential component.