845-100-558-502

Heilind Number:EDA845-100-558-502
Manufacturer:EDAC
Manufacturer Number:845-100-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-558-502

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a dual-row layout with a total of 100 positions, this connector ensures efficient signal transmission between PCBs. The right-angle mount orientation offers flexibility in assembly, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees durability and safety. Each contact is crafted from high-quality copper alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.