845-100-558-504

Heilind Number:EDA845-100-558-504
Manufacturer:EDAC
Manufacturer Number:845-100-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-558-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of copper alloy contacts and a pitch of .1 inch, it enables seamless data transmission with minimal signal loss. Its right-angle mount orientation and 100 positions cater to diverse PCB layouts, while a wide operating temperature range of -40 to 105°C guarantees stable performance in various environments. Perfect for demanding applications, this connector is a must-have for optimizing connectivity on your PCBs.