845-100-558-508

Heilind Number:EDA845-100-558-508
Manufacturer:EDAC
Manufacturer Number:845-100-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-558-508

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 100 positions, ensuring robust and reliable connections. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable housing made of UL 94V-0 Diallyl Phthalate. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Trust in our connector to streamline your electronic assemblies with its superior quality and functionality.