845-100-558-512

Heilind Number:EDA845-100-558-512
Manufacturer:EDAC
Manufacturer Number:845-100-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-558-512

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features two rows of 100 positions, ensuring seamless connectivity for your electronic components. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees safety and reliability. With a contact material of Copper Alloy, you can trust in the conductivity of each connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Trust in its quality for all your PCB assembly needs.