845-100-558-802

Heilind Number:EDA845-100-558-802
Manufacturer:EDAC
Manufacturer Number:845-100-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-558-802

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 100 positions across two rows, ensuring efficient connectivity. Crafted with precision, it features a .1-inch pitch and .2-inch row spacing, guaranteeing optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional protection. Its copper alloy contacts provide reliable conductivity, while the right-angle mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup today with this essential component.