845-100-558-803

Heilind Number:EDA845-100-558-803
Manufacturer:EDAC
Manufacturer Number:845-100-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 100 positions for efficient signal transfer. The right-angle mount orientation ensures space-saving installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. With a low amperage of 3A and copper alloy contacts, it offers optimal conductivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and reliable connections.