845-100-558-808

Heilind Number:EDA845-100-558-808
Manufacturer:EDAC
Manufacturer Number:845-100-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers seamless integration into your setup. With two rows and 100 positions, it provides ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your system with this essential component for smooth and efficient data transfer.