845-100-559-212

Heilind Number:EDA845-100-559-212
Manufacturer:EDAC
Manufacturer Number:845-100-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-559-212

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a spacing of 0.2 inches, providing ample room for 100 positions. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments. With copper alloy contacts and a pitch of 0.1 inches, it guarantees efficient power transmission at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.